Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63819-2400Copy
Manufacturer Standard Lead Time21 weeks
Order Code3865128
Product Range207129 Series
Also Known As638192400, 63819-2400
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,769.980 (CNY4,260.0774) |
| 5+ | CNY3,718.890 (CNY4,202.3457) |
| 10+ | CNY3,667.800 (CNY4,144.614) |
| 25+ | CNY3,616.710 (CNY4,086.8823) |
| 50+ | CNY3,565.620 (CNY4,029.1506) |
| 100+ | CNY3,514.530 (CNY3,971.4189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,769.98 (CNY4,260.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-2400Copy
Manufacturer Standard Lead Time21 weeks
Order Code3865128
Product Range207129 Series
Also Known As638192400, 63819-2400
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex 2mm 28-26AWG Wire-to-Board Crimp Terminals
Product Range207129 Series
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex 2mm 28-26AWG Wire-to-Board Crimp Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
