Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63819-1500Copy
Manufacturer Standard Lead Time13 weeks
Order Code1836001
Product RangePremiumGrade 207129
Also Known As638191500, 63819-1500
Your Part Number
42 In Stock
25 more incoming. You can reserve stock now
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,651.090 (CNY5,255.7317) |
| 5+ | CNY4,185.980 (CNY4,730.1574) |
| 10+ | CNY3,937.920 (CNY4,449.8496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,651.09 (CNY5,255.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-1500Copy
Manufacturer Standard Lead Time13 weeks
Order Code1836001
Product RangePremiumGrade 207129
Also Known As638191500, 63819-1500
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex 1mm 32-28AWG Wire-to-Board Crimp Terminals
Product RangePremiumGrade 207129
SVHCNo SVHC (25-Jun-2025)
Product Overview
63819-1500 is a 207129 series hand crimp tool for 1mm wire-to-board crimp terminal, 28-32AWG wire. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
- Right and left handed applications
- Tool is WHMA-IPCA620 Class 2 compliant as indicated
- For 1.00mm (.039") pitch Pico-Clasp™ wire-to-board crimp terminal, 28-32AWG
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex 1mm 32-28AWG Wire-to-Board Crimp Terminals
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333
