Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63819-1100Copy
Manufacturer Standard Lead Time16 weeks
Order Code1633783
Product RangePremiumGrade 207129
Also Known As638191100, 63819-1100
Your Part Number
13 In Stock
4 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,773.760 (CNY5,394.3488) |
| 5+ | CNY4,296.390 (CNY4,854.9207) |
| 10+ | CNY4,041.780 (CNY4,567.2114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,773.76 (CNY5,394.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-1100Copy
Manufacturer Standard Lead Time16 weeks
Order Code1633783
Product RangePremiumGrade 207129
Also Known As638191100, 63819-1100
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129
SVHCNo SVHC (25-Jun-2025)
Product Overview
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
- Right and left handed applications
- Tool is WHMA-IPCA620 Class 2 compliant as indicated
- For 2.36mm (0.093") and 3.18mm (0.125") diameter, standard pin and socket crimp terminals
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex Standard .093" & Standard .125" 20-14AWG Pin & Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 63819-1100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58
