Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63819-0800Copy
Manufacturer Standard Lead Time10 weeks
Order Code2668375
Product RangePremiumGrade 207129
Also Known As638190800, 63819-0800
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,773.760 (CNY5,394.3488) |
| 5+ | CNY4,296.390 (CNY4,854.9207) |
| 10+ | CNY4,041.780 (CNY4,567.2114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,773.76 (CNY5,394.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-0800Copy
Manufacturer Standard Lead Time10 weeks
Order Code2668375
Product RangePremiumGrade 207129
Also Known As638190800, 63819-0800
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 63819-0800 is a Hand Crimp Tool features a full cycle ratcheting hand tool ensures complete crimps. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. It also features ergonomic soft grip handles for comfortable crimping. This T9999 tool is use with 1.57mm pin and socket terminals 24 to 30AWG, 2.50mm SPOX™ terminals 24 to 30AWG and 2.54mm KK® terminals 20 to 28AWG.
- Right and left handed applications
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex SPOX Series & KK Series Pin and Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365142
