Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63819-0500Copy
Manufacturer Standard Lead Time16 weeks
Order Code1633781
Product RangePremiumGrade 207129
Also Known As638190500, 63819-0500
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,726.250 (CNY5,340.6625) |
| 5+ | CNY4,253.620 (CNY4,806.5906) |
| 10+ | CNY4,001.560 (CNY4,521.7628) |
| 25+ | CNY3,717.980 (CNY4,201.3174) |
| 50+ | CNY3,655.070 (CNY4,130.2291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,726.25 (CNY5,340.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-0500Copy
Manufacturer Standard Lead Time16 weeks
Order Code1633781
Product RangePremiumGrade 207129
Also Known As638190500, 63819-0500
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex 50212 & 59354 Series 30-24AWG Contacts
Product RangePremiumGrade 207129
SVHCNo SVHC (17-Dec-2015)
Product Overview
63819-0500 is a 207129 series hand crimp tool for 2mm pitch terminal, 24-30AWG. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
- Right and left handed applications
- Tool is WHMA-IPCA620 Class 2 compliant as indicated
- For 2.00mm (.079") pitch crimp terminal, 24-30AWG
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex 50212 & 59354 Series 30-24AWG Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 63819-0500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333
