Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63813-0400Copy
Manufacturer Standard Lead Time18 weeks
Order Code3862512
Product Range207121 Series
Also Known As638130400, 638130400, 63813-0400
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,105.860 (CNY2,379.6218) |
| 5+ | CNY1,904.900 (CNY2,152.537) |
| 10+ | CNY1,797.730 (CNY2,031.4349) |
| 25+ | CNY1,677.150 (CNY1,895.1795) |
| 50+ | CNY1,569.970 (CNY1,774.0661) |
| 100+ | CNY1,516.380 (CNY1,713.5094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,105.86 (CNY2,379.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63813-0400Copy
Manufacturer Standard Lead Time18 weeks
Order Code3862512
Product Range207121 Series
Also Known As638130400, 638130400, 63813-0400
Technical Datasheet
Product Range207121 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 63813-0400 is a Manual Extraction Tool designed to extract the male and female Mini-Fit Sr.™ terminals (42815 and 42817 Series) from their appropriate housings. This T9999 series hand tool measures 9.5mm2 by 101.6mm long.
Technical Specifications
For Use With
Molex Mini-Fit Sr. 42815 & 42817 Series 16-8AWG Pin & Socket Contacts
SVHC
No SVHC (04-Feb-2026)
Product Range
207121 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005144
