Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63811-9100Copy
Order Code4667653
Product Range207129 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,118.780 (CNY8,044.2214) |
| 5+ | CNY6,406.900 (CNY7,239.797) |
| 10+ | CNY6,173.880 (CNY6,976.4844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,118.78 (CNY8,044.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-9100Copy
Order Code4667653
Product Range207129 Series
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex CP 0.635mm & 0.22-0.35mm² Female Terminals
Product Range207129 Series
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex CP 0.635mm & 0.22-0.35mm² Female Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
