Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63811-9000Copy
Manufacturer Standard Lead Time12 weeks
Order Code2280325
Product RangePremiumGrade 207129
Also Known As638119000, 63811-9000
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,715.260 (CNY8,718.2438) |
| 5+ | CNY6,943.740 (CNY7,846.4262) |
| 10+ | CNY6,532.250 (CNY7,381.4425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,715.26 (CNY8,718.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-9000Copy
Manufacturer Standard Lead Time12 weeks
Order Code2280325
Product RangePremiumGrade 207129
Also Known As638119000, 63811-9000
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 63811-9000 is a full cycle ratcheting hand tool ensures complete crimps.
- A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
- This tool is WHMA-IPCA620 Class 3 only with specified wire types and RoHS compliant
- For use with 1.50mm (.059") CP 1.5 Female Crimp Terminals for CMC connector '<gt/>'1.00-2.00mm2
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
1-2mm² Wires CMC Connector CP 1.5mm Receptacle Terminals
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.750241
