Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63811-8700Copy
Manufacturer Standard Lead Time16 weeks
Order Code2612246
Product RangePremiumGrade 207129
Also Known As638118700, 63811-8700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,773.760 (CNY5,394.3488) |
| 5+ | CNY4,296.390 (CNY4,854.9207) |
| 10+ | CNY4,041.780 (CNY4,567.2114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,773.76 (CNY5,394.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-8700Copy
Manufacturer Standard Lead Time16 weeks
Order Code2612246
Product RangePremiumGrade 207129
Also Known As638118700, 63811-8700
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 63811-8700 is a Hand Crimp Tool with manual level of automation. It features full cycle ratcheting hand tool ensures complete crimps. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. Right and left handed applications. Suitable for use with SL™ 50084, 50088, 70021, 70058 and 71851 32-36AWG crimp terminals.
- Ergonomic soft grip handles for comfortable crimping
Applications
Industrial
Warnings
The tamper proof ratchet action will not release the tool until it has been fully closed.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex SL 70021, 70058 & 71851 Series 36-32AWG & 24-22AWG Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.351534
