Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63811-8300Copy
Order Code3865123
Product Range207129 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,598.230 (CNY4,065.9999) |
| 5+ | CNY3,395.950 (CNY3,837.4235) |
| 10+ | CNY3,378.850 (CNY3,818.1005) |
| 25+ | CNY3,361.740 (CNY3,798.7662) |
| 50+ | CNY3,344.630 (CNY3,779.4319) |
| 100+ | CNY3,327.520 (CNY3,760.0976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,598.23 (CNY4,066.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-8300Copy
Order Code3865123
Product Range207129 Series
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex 18-24AWG & 3.5mm Terminals
Product Range207129 Series
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex 18-24AWG & 3.5mm Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
