Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63811-7900Copy
Manufacturer Standard Lead Time18 weeks
Order Code2612245
Product RangePremiumGrade 207129
Also Known As638117900, 63811-7900
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,973.400 (CNY5,619.942) |
| 5+ | CNY4,476.060 (CNY5,057.9478) |
| 10+ | CNY4,210.810 (CNY4,758.2153) |
| 25+ | CNY3,912.410 (CNY4,421.0233) |
| 50+ | CNY3,647.160 (CNY4,121.2908) |
| 100+ | CNY3,514.530 (CNY3,971.4189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,973.40 (CNY5,619.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-7900Copy
Manufacturer Standard Lead Time18 weeks
Order Code2612245
Product RangePremiumGrade 207129
Also Known As638117900, 63811-7900
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129
SVHCNo SVHC (17-Dec-2015)
Product Overview
Hand crimp tool for dual wire-to-board and PanelMate™ 1.25mm (.049”) Pitch wire-to-board crimp terminals. Dies and Locator from this tool can be used in the battery powered tool (Order No.63816-0200 (110V) or 63816-0250 (220V)) with the use of the 63816-0800 crimp head.
- Full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precision user-friendly terminal locator wire stop holds terminals in proper crimping position
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex PanelMate 50516, 50641 & 50753 Series 32-28AWG Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3171
