Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63811-7400Copy
Manufacturer Standard Lead Time20 weeks
Order Code1707662
Product RangePremiumGrade 207129
Also Known As638117400, 63811-7400
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,821.860 (CNY5,448.7018) |
| 5+ | CNY4,339.670 (CNY4,903.8271) |
| 10+ | CNY4,082.500 (CNY4,613.225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,821.86 (CNY5,448.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-7400Copy
Manufacturer Standard Lead Time20 weeks
Order Code1707662
Product RangePremiumGrade 207129
Also Known As638117400, 63811-7400
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129
Product Overview
Tool kits are easily installed into the hand crimp tool or the 63816-0300 power crimp head which is installed into the 63816-0200 (110V) or the 63816-0250 (220V) battery powered tool.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
- Many different tool kits can be used with a single battery powered tool
- Tool is IPC/WHMA-A-620 Class 2
- For 3.96mm (.156") pitch KK® crimp terminal for 22-26AWG
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex KK 2578, 5168 & 7258 Series 26-22AWG Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58
