Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63811-7200Copy
Manufacturer Standard Lead Time22 weeks
Order Code4262007
Product RangePremiumGrade 207129 Series
Also Known As638117200, 63811-7200
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,887.080 (CNY6,652.4004) |
| 5+ | CNY5,298.370 (CNY5,987.1581) |
| 10+ | CNY4,984.390 (CNY5,632.3607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,887.08 (CNY6,652.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-7200Copy
Manufacturer Standard Lead Time22 weeks
Order Code4262007
Product RangePremiumGrade 207129 Series
Also Known As638117200, 63811-7200
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129 Series
Product Overview
63811-7200 is a 207129 series PremiumGrade hand crimp tool for Sabre terminals (14-18AWG). Tooling can be installed in the 63816-1915 power crimp head, which is installed into the 63816-0270 (110 V) or 63816-0280 (220 V) battery powered tools and the 63816-1900 electric crimp machine.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- Right- and left-handed applications
- Easy handling due to outstanding force ratio
- This tool is IPC/WHMA-A-620 compliant
- Precision user-friendly terminal locator with wire stop that holds terminals in crimping position
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129 Series
For Use With
Molex Sabre 43178, 43374 & 43375 Series 18-14AWG Flat Blade Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7428
