Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63811-6800Copy
Manufacturer Standard Lead Time16 weeks
Order Code2751190
Product RangePremiumGrade 207129
Also Known As638116800, 63811-6800
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,455.900 (CNY5,035.167) |
| 5+ | CNY4,010.310 (CNY4,531.6503) |
| 10+ | CNY3,772.660 (CNY4,263.1058) |
| 25+ | CNY3,505.310 (CNY3,961.0003) |
| 50+ | CNY3,267.660 (CNY3,692.4558) |
| 100+ | CNY3,148.830 (CNY3,558.1779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,455.90 (CNY5,035.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-6800Copy
Manufacturer Standard Lead Time16 weeks
Order Code2751190
Product RangePremiumGrade 207129
Also Known As638116800, 63811-6800
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 63811-6800 is a Hand Crimp Tool for MLX™ pin and socket crimp terminals. It features a full cycle ratcheting hand tool ensures complete crimps and a precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. The T9999 series tool is use with loose piece terminals.
- Ergonomic soft grip handles for comfortable crimping
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex MLX 42023 & 42024 Series 20-14AWG Pin and Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655894
