Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,649.150 (CNY5,253.5395) |
| 5+ | CNY4,184.240 (CNY4,728.1912) |
| 10+ | CNY3,936.280 (CNY4,447.9964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,649.15 (CNY5,253.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-6500Copy
Manufacturer Standard Lead Time16 weeks
Order Code2668374
Product Range207129
Also Known As638116500, 63811-6500
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex SPOX 5194 Series 24-18AWG Contacts
Product Range207129
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 63811-6500 is a hand Crimp tool with a full cycle ratcheting hand tool ensures complete crimps, for use with Molex SPOX 5194 24 to 18AWG terminals. Ergonomic soft grip handles for comfortable crimping. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. This tool is WHMA-IPCA620 class-2 and RoHS compliant.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129
For Use With
Molex SPOX 5194 Series 24-18AWG Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.669049

