Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63811-6200Copy
Manufacturer Standard Lead Time21 weeks
Order Code3865119
Product Range207129 Series
Also Known As638116200, 63811-6200
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,797.620 (CNY7,681.3106) |
| 5+ | CNY6,117.850 (CNY6,913.1705) |
| 10+ | CNY5,895.360 (CNY6,661.7568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,797.62 (CNY7,681.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-6200Copy
Manufacturer Standard Lead Time21 weeks
Order Code3865119
Product Range207129 Series
Also Known As638116200, 63811-6200
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex 0.5mm² & 0.75mm² Terminals
Product Range207129 Series
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex 0.5mm² & 0.75mm² Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.545218
