Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63811-6100Copy
Manufacturer Standard Lead Time21 weeks
Order Code3865118
Product Range207129 Series
Also Known As638116100, 63811-6100
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,031.680 (CNY5,685.7984) |
| 5+ | CNY4,528.510 (CNY5,117.2163) |
| 10+ | CNY4,260.150 (CNY4,813.9695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,031.68 (CNY5,685.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-6100Copy
Manufacturer Standard Lead Time21 weeks
Order Code3865118
Product Range207129 Series
Also Known As638116100, 63811-6100
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex MX150 1mm² & 1.5mm² Female Terminals
Product Range207129 Series
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex MX150 1mm² & 1.5mm² Female Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.528888
