Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,786.530 (CNY6,538.7789) |
| 5+ | CNY5,207.880 (CNY5,884.9044) |
| 10+ | CNY4,899.260 (CNY5,536.1638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,786.53 (CNY6,538.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
- Removable crimp head can be use in the air powered tool 63816-0100, with crimp adapter 63816-0700
- Can use in battery powered tool 63816-0200 110V or 63816-0250 220V, with crimp adapter 63816-0600
- For MX150L™ crimp terminals, 14-22AWG
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129
For Use With
Molex MX150L 19417 & 19420 Series 22-14AWG Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5

