Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No59370-8000Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel3863841
Cut Tape3911900
Product RangeMicroTPA MUO 2.5 59370 Series
Also Known As593708000, 59370-8000
Your Part Number
134,114 In Stock
Need more?
134,114 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.855 | CNY0.86 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.855 (CNY0.9662) |
| 225+ | CNY0.334 (CNY0.3774) |
| 675+ | CNY0.298 (CNY0.3367) |
| 1800+ | CNY0.283 (CNY0.3198) |
| 4500+ | CNY0.266 (CNY0.3006) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 9000+ | CNY0.260 (CNY0.2938) |
| 27000+ | CNY0.234 (CNY0.2644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No59370-8000Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel3863841
Cut Tape3911900
Product RangeMicroTPA MUO 2.5 59370 Series
Also Known As593708000, 59370-8000
Technical Datasheet
Product RangeMicroTPA MUO 2.5 59370 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51216 & 505596 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroTPA MUO 2.5 59370 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 51216 & 505596 Series Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
