Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No56134-9001Copy
Manufacturer Standard Lead Time44 weeks
Order Code3702956
Product RangeMicro-One 56134 Series
Also Known As561349001, 561349001, 56134-9001
Your Part Number
17,887 In Stock
Need more?
17,887 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.590 (CNY1.7967) |
| 225+ | CNY1.030 (CNY1.1639) |
| 675+ | CNY1.010 (CNY1.1413) |
| 1800+ | CNY0.980 (CNY1.1074) |
| 4500+ | CNY0.956 (CNY1.0803) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.59 (CNY1.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No56134-9001Copy
Manufacturer Standard Lead Time44 weeks
Order Code3702956
Product RangeMicro-One 56134 Series
Also Known As561349001, 561349001, 56134-9001
Technical Datasheet
Product RangeMicro-One 56134 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 56134 series 2mm pitch female crimp terminal
- Wire size range from 22AWG t o 24AWG
- For use with Micro-One receptacle housing 205979
- Copper alloy contact with matte tin mating plating
Technical Specifications
Product Range
Micro-One 56134 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 500915, 51242, 51353, 51382, 505596 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
