Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No56134-9000
Order Code2101906
Product RangeMicroClasp 56134
Also Known AsGTIN UPC EAN: 756054317761
Your Part Number
206,440 In Stock
191,270 more incoming. You can reserve stock now
8530 Delivery in 3-4 Business Days(SG stock)
178955 Delivery in 5-6 Business Days(UK stock)
18955 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.425 (CNY0.4802) |
| 100+ | CNY0.359 (CNY0.4057) |
| 500+ | CNY0.320 (CNY0.3616) |
| 1000+ | CNY0.305 (CNY0.3446) |
| 2000+ | CNY0.296 (CNY0.3345) |
| 3000+ | CNY0.287 (CNY0.3243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.25 (CNY4.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No56134-9000
Order Code2101906
Product RangeMicroClasp 56134
Also Known AsGTIN UPC EAN: 756054317761
Technical Datasheet
Product RangeMicroClasp 56134
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 500915, 51242, 51353, 51382, 505596 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 56134-9000 is a 2mm pitch female socket crimp terminal made of copper-nickel-silicon with tin plated finish. This 56134 series female crimp terminal accepts 28 to 22AWG wire. It can be used with 500915, 51242 and 51353 dual row crimp housings, 51382 single row crimp housing. The terminal is suitable for signal applications. The terminal design offers low insertion and withdrawal forces and is able to carry 3A current in a compact 2.00mm pitch design.
- Easy mating/unmating
- Maximum current per contact is 3A
- Maximum voltage is 250V
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
MicroClasp 56134
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 500915, 51242, 51353, 51382, 505596 Series Housing Connectors
Contact Material
Copper Alloy
Alternatives for 56134-9000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
