Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560189-0111Copy
Order Code4002874
Product Range560189 Series
Your Part Number
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.080 (CNY18.1704) |
| 10+ | CNY13.640 (CNY15.4132) |
| 100+ | CNY11.210 (CNY12.6673) |
| 250+ | CNY10.900 (CNY12.317) |
| 500+ | CNY10.590 (CNY11.9667) |
| 1000+ | CNY9.990 (CNY11.2887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.08 (CNY18.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560189-0111Copy
Order Code4002874
Product Range560189 Series
Technical Datasheet
Accessory TypeWire Dress Cover
For Use WithCompactus Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range560189 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Wire Dress Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Compactus Connectors
Product Range
560189 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002093
