Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560154-8022Copy
Manufacturer Standard Lead Time21 weeks
Order Code4003956
Product RangeCompactus CTX-J 560154 Series
Also Known As5601548022, 560154-8022
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.750 (CNY109.3275) |
| 10+ | CNY82.230 (CNY92.9199) |
| 25+ | CNY80.810 (CNY91.3153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.75 (CNY109.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560154-8022Copy
Manufacturer Standard Lead Time21 weeks
Order Code4003956
Product RangeCompactus CTX-J 560154 Series
Also Known As5601548022, 560154-8022
Technical Datasheet
Product RangeCompactus CTX-J 560154 Series
No. of Positions80Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating6A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Compactus CTX-J 560154 Series
No. of Positions
80Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX-J50 560121 & CTX-J100 560205 Series Socket Contacts
IP Rating
-
Current Rating
6A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
