Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560151-4832Copy
Manufacturer Standard Lead Time31 weeks
Order Code4003955
Product Range560151 Series
Also Known As5601514832, 560151-4832
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.150 (CNY77.0095) |
| 10+ | CNY63.880 (CNY72.1844) |
| 25+ | CNY59.930 (CNY67.7209) |
| 100+ | CNY58.210 (CNY65.7773) |
| 250+ | CNY56.490 (CNY63.8337) |
| 500+ | CNY54.760 (CNY61.8788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.15 (CNY77.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560151-4832Copy
Manufacturer Standard Lead Time31 weeks
Order Code4003955
Product Range560151 Series
Also Known As5601514832, 560151-4832
Technical Datasheet
Product Range560151 Series
No. of Positions48Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating15A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
560151 Series
No. of Positions
48Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex 5601210102 Series Automotive Connector Housings
IP Rating
-
Current Rating
15A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126
