Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560124-0101Copy
Manufacturer Standard Lead Time43 weeks
Order Code4566360
Product RangeDuraClik ISL 560124 Series
Also Known As5601240101, 560124-0101
Your Part Number
52,277 In Stock
Need more?
52,277 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.170 (CNY0.1921) |
| 100+ | CNY0.147 (CNY0.1661) |
| 500+ | CNY0.133 (CNY0.1503) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.70 (CNY1.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560124-0101Copy
Manufacturer Standard Lead Time43 weeks
Order Code4566360
Product RangeDuraClik ISL 560124 Series
Also Known As5601240101, 560124-0101
Technical Datasheet
Product RangeDuraClik ISL 560124 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DuraClik ISL 560124 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex DuraClik ISL 560123 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
