Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560123-1500
Order Code4566357
Product RangeDuraClik ISL 560123 Series
Your Part Number
1,713 In Stock
Need more?
1713 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.840 (CNY4.3392) |
| 500+ | CNY3.560 (CNY4.0228) |
| 1000+ | CNY3.270 (CNY3.6951) |
| 2000+ | CNY3.210 (CNY3.6273) |
| 3000+ | CNY3.140 (CNY3.5482) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.30 (CNY44.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560123-1500
Order Code4566357
Product RangeDuraClik ISL 560123 Series
Technical Datasheet
Product RangeDuraClik ISL 560123 Series
No. of Positions15Ways
Pitch Spacing2mm
For Use WithMolex DuraClik ISL 560124 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DuraClik ISL 560123 Series
No. of Positions
15Ways
For Use With
Molex DuraClik ISL 560124 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.796989
