Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560123-0800Copy
Manufacturer Standard Lead Time24 weeks
Order Code3365119
Product RangeDuraClik 560123 Series
Also Known As5601230800, 560123-0800
Your Part Number
696 In Stock
Need more?
696 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 2000+ | CNY1.760 (CNY1.9888) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.40 (CNY26.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560123-0800Copy
Manufacturer Standard Lead Time24 weeks
Order Code3365119
Product RangeDuraClik 560123 Series
Also Known As5601230800, 560123-0800
Technical Datasheet
Product RangeDuraClik 560123 Series
No. of Positions8Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DuraClik 560123 Series
No. of Positions
8Ways
For Use With
Molex DuraClik ISLE 560124 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000458
