Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560023-0448Copy
Manufacturer Standard Lead Time16 weeks
Order Code2782022
Product RangeCTX50 560023 Series
Also Known AsGTIN UPC EAN: 889056029063
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.395 (CNY0.4464) |
| 400+ | CNY0.356 (CNY0.4023) |
| 1200+ | CNY0.352 (CNY0.3978) |
| 3200+ | CNY0.347 (CNY0.3921) |
| 8000+ | CNY0.342 (CNY0.3865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.40 (CNY0.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560023-0448Copy
Manufacturer Standard Lead Time16 weeks
Order Code2782022
Product RangeCTX50 560023 Series
Also Known AsGTIN UPC EAN: 889056029063
Technical Datasheet
Product RangeCTX50 560023 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
CTX50 560023 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex Mini50 34791 & 34824 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
