Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560023-0444Copy
Order Code3215856
Product RangeCTX50 560023 Series
Your Part Number
34,231 In Stock
Need more?
34,231 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.363 (CNY0.4102) |
| 100+ | CNY0.315 (CNY0.356) |
| 500+ | CNY0.283 (CNY0.3198) |
| 1000+ | CNY0.267 (CNY0.3017) |
| 2000+ | CNY0.260 (CNY0.2938) |
| 3000+ | CNY0.252 (CNY0.2848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.63 (CNY4.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560023-0444Copy
Order Code3215856
Product RangeCTX50 560023 Series
Technical Datasheet
Product RangeCTX50 560023 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithMolex Mini50 34791 & 34824 Series Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
CTX50 560023 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex Mini50 34791 & 34824 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
