Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560020-1520
Order Code2500016
Product RangeDuraClik 560020
Also Known AsGTIN UPC EAN: 887191751139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.640 (CNY15.4132) |
| 16+ | CNY13.160 (CNY14.8708) |
| 48+ | CNY12.610 (CNY14.2493) |
| 130+ | CNY12.360 (CNY13.9668) |
| 325+ | CNY12.110 (CNY13.6843) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.64 (CNY15.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560020-1520
Order Code2500016
Product RangeDuraClik 560020
Also Known AsGTIN UPC EAN: 887191751139
Technical Datasheet
Connector SystemsAutomotive, Signal, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts15Contacts
Contact Termination TypeSurface Mount Straight
Product RangeDuraClik 560020
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
DuraClik connectors with terminal retainer options provide superior electrical contact reliability, mating retention and space savings. These 2mm pitch wire to board connector system features TPA (Terminal Position Assurance) and ISL (Independent Secondary Lock) which provides high retention force for improved reliability in rugged environments.
- Audible click sound on mating
- Wide solder tabs designed and tested to SAE automotive vibration standards
- Enclosed contact design
- Inner positive lock
- Operating temperature up to 105°C (standard), 125°C (TPA and ISL)
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Connector Systems
Automotive, Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
15Contacts
Product Range
DuraClik 560020
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161
