Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560020-1320Copy
Manufacturer Standard Lead Time26 weeks
Order Code4566362
Product RangeDuraClik 560020 Series
Also Known As5600201320, 560020-1320
Your Part Number
1,079 In Stock
Need more?
1,079 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.900 (CNY15.707) |
| 100+ | CNY11.700 (CNY13.221) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY7.550 (CNY8.5315) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY139.00 (CNY157.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560020-1320Copy
Manufacturer Standard Lead Time26 weeks
Order Code4566362
Product RangeDuraClik 560020 Series
Also Known As5600201320, 560020-1320
Technical Datasheet
Connector SystemsAutomotive, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts13Contacts
Contact Termination TypeSurface Mount Straight
Product RangeDuraClik 560020 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Automotive, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3A
Pitch Spacing
2mm
No. of Contacts
13Contacts
Product Range
DuraClik 560020 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001438
