Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560020-0630Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3049288
Cut Tape3103101
Product RangeDuraClik 560020 Series
Also Known As5600200630, 560020-0630
Your Part Number
650 In Stock
1,950 more incoming. You can reserve stock now
650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.460 | CNY16.46 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 16+ | CNY14.000 (CNY15.820) |
| 48+ | CNY12.950 (CNY14.6335) |
| 130+ | CNY11.900 (CNY13.447) |
| 325+ | CNY11.660 (CNY13.1758) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 650+ | CNY11.430 (CNY12.9159) |
| 1950+ | CNY10.580 (CNY11.9554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560020-0630Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3049288
Cut Tape3103101
Product RangeDuraClik 560020 Series
Also Known As5600200630, 560020-0630
Technical Datasheet
Connector SystemsAutomotive, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Straight
Product RangeDuraClik 560020 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Automotive, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3A
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
DuraClik 560020 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
