
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.140 (CNY10.3282) |
| 10+ | CNY7.760 (CNY8.7688) |
| 100+ | CNY6.590 (CNY7.4467) |
| 250+ | CNY6.160 (CNY6.9608) |
Product Information
Product Overview
560020-0222 560020 series DuraClik wire-to-board header provides superior electrical contact reliability, mating retention and design flexibility for high-vibration applications. Typical applications are automotive-gearshift, steering switch, meter system, door module, car navigation system, inner rear-view mirror, headlight, seat adjuster, rear combination lamp, battery management system (BMS), inverter fastener component, commercial vehicle-tractor, crane, industrial machinery, telematics module, head-up display, consumer-LED lighting, IH cooking heater.
- Offers design flexibility
- Up to 105°C operating temperature range allows it to meet passenger compartment requirements
- Wide solder tabs designed and tested to SAE automotive vibration standards
- Voltage (maximum) is 125V, current (maximum) is 3A, contact resistance (maximum) is 10milliohms
- Dielectric withstanding voltage is 500VAC, insulation resistance (minimum) is 1000Megohms
- Operating temperature range from -40 to +105°C (standard)
Technical Specifications
Automotive, Wire-to-Board
1Rows
Surface Mount Straight
Shrouded
Tin Plated Contacts
Nylon (Polyamide) Body
3A
2mm
2Contacts
DuraClik 560020 Series
Copper Alloy
PCB Header
Straight
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
