
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY2.010 (CNY2.2713) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 2000+ | CNY1.910 (CNY2.1583) |
| 3000+ | CNY1.810 (CNY2.0453) |
Product Information
Product Overview
The Molex 55932-0310 is a MicroClasp™ wire-to-board PCB header designed for compact and reliable signal connections in electronic assemblies. Featuring a 2mm pitch and 3 circuits, this vertical through-hole header offers a robust interconnect solution with strong PCB retention. As part of the MicroClasp connector system, it incorporates a positive locking feature to ensure secure mating with compatible receptacle housings. The through-hole termination provides enhanced mechanical strength, while the integrated PCB locator assists with accurate placement during assembly. Rated for up to 3.0A per contact and 250V, this connector is suitable for a wide range of signal and low-power applications across consumer and industrial electronics.
- MicroClasp™ Wire-to-Board System (Series 55932), compact, secure interconnect solution
- 2mm Pitch, optimised balance of size and performance
- 3 Circuits (Single Row), suitable for multi-signal connections
- Vertical orientation, enables top-entry cable connection
- Through-Hole PCB Termination, ensures strong mechanical retention
- Positive locking mechanism, provides secure and stable mating
- Integrated PCB locator, improves placement accuracy during assembly
- 3A Current rating / 250V voltage rating, suitable for signal and moderate power use
- Fully Shrouded Header, Protects contacts and guides mating
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
PBT (Polybutylene Terephthalate) Body
3A
2mm
3Contacts
MicroClasp 55932 Series
Brass
PCB Header
Straight
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
