Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55917-0810Copy
Manufacturer Standard Lead Time32 weeks
Order Code3863251
Product RangeMicroClasp 55917 Series
Also Known As559170810, 55917-0810
Your Part Number
5,060 In Stock
Need more?
5,060 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.230 (CNY2.5199) |
| 1000+ | CNY2.180 (CNY2.4634) |
| 2000+ | CNY2.150 (CNY2.4295) |
| 3000+ | CNY2.100 (CNY2.373) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.70 (CNY25.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55917-0810Copy
Manufacturer Standard Lead Time32 weeks
Order Code3863251
Product RangeMicroClasp 55917 Series
Also Known As559170810, 55917-0810
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicroClasp 55917 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Current Rating
3A
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
MicroClasp 55917 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001166
