Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55487-1019Copy
Manufacturer Standard Lead Time42 weeks
Order Code3049263
Product RangeMicroTPA 55487 Series
Also Known As554871019, 55487-1019
Your Part Number
5,760 In Stock
Need more?
5,760 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.940 (CNY7.8422) |
| 100+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.180 (CNY4.7234) |
| 1000+ | CNY4.000 (CNY4.520) |
| 2000+ | CNY3.890 (CNY4.3957) |
| 3000+ | CNY3.860 (CNY4.3618) |
Price for:Each
Minimum: 10
Multiple: 10
CNY69.40 (CNY78.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55487-1019Copy
Manufacturer Standard Lead Time42 weeks
Order Code3049263
Product RangeMicroTPA 55487 Series
Also Known As554871019, 55487-1019
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicroTPA 55487 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector OrientationStraight
Contact Current Rating2.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Current Rating
2.5A
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
MicroTPA 55487 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
