Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55100-0670Copy
Manufacturer Standard Lead Time24 weeks
Order Code2063738
Product Range55100 Series
Also Known As551000670, 55100-0670
Your Part Number
330 In Stock
126 more incoming. You can reserve stock now
330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.200 (CNY145.996) |
| 10+ | CNY127.780 (CNY144.3914) |
| 25+ | CNY126.360 (CNY142.7868) |
| 100+ | CNY123.640 (CNY139.7132) |
| 250+ | CNY121.170 (CNY136.9221) |
| 500+ | CNY118.700 (CNY134.131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.20 (CNY146.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55100-0670Copy
Manufacturer Standard Lead Time24 weeks
Order Code2063738
Product Range55100 Series
Also Known As551000670, 55100-0670
Technical Datasheet
No. of Contacts6Contacts
Connector TypeI/O
Contact Termination TypeSolder
Product Range55100 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Product Overview
The 55100-0670 is a 6-circuit 2mm pitch Serial I/O wire-to-wire Connector for 28 to 16AWG wire, with gold-plated phosphor bronze contacts and solder termination. This 55100 series connector is made of high temperature thermoplastic and polycarbonate and mates with 54280 series parts, suitable for wire-to-wire application.
- Black, grey colour
- Current rating per contact is 2A
- Voltage rating is 125V
- Temperature range from -40 to 85°C
Technical Specifications
No. of Contacts
6Contacts
Connector Type
I/O
Product Range
55100 Series
Contact Plating
Gold Plated Contacts
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005806
