Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55091-0474Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2612277
Cut Tape2614890
Product RangeSlimStack 550910 Series
Also Known As550910474, 55091-0474
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.120 | CNY25.12 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.120 (CNY28.3856) |
| 25+ | CNY19.130 (CNY21.6169) |
| 75+ | CNY19.070 (CNY21.5491) |
| 200+ | CNY18.160 (CNY20.5208) |
| 500+ | CNY18.030 (CNY20.3739) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY15.890 (CNY17.9557) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55091-0474Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2612277
Cut Tape2614890
Product RangeSlimStack 550910 Series
Also Known As550910474, 55091-0474
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 550910 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 55091-0474 from Molex is a 0.635mm pitch dual row, SlimStack header. This header is made of copper alloy material with gold material plating and tin terminal plating. It mates with SlimStack receptacle 52760, 52837, 52885 and 52901.
- Vertical orientation
- 40 circuits (loaded), PCB retention, PCB locator & no breakaway
- Maximum durability of 50 mating cycles
- Robotic placement metal cap
- Surface mount termination interface style
- Operating temperature range from -55°C to +85°C
- Maximum 0.5A current per contact, maximum 100V voltage
- Black colour resin
- UL E29179 certified
- 12mm, 6mm mated height, lock to mating part
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 550910 Series
Contact Termination Type
Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000728
