Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54819-1572Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3864195
Cut Tape3911965
Product Range54819 Series
Also Known As548191572, 54819-1572
Your Part Number
525 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
520 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.960 | CNY18.96 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.960 (CNY21.4248) |
| 20+ | CNY16.080 (CNY18.1704) |
| 60+ | CNY14.330 (CNY16.1929) |
| 160+ | CNY13.640 (CNY15.4132) |
| 400+ | CNY12.810 (CNY14.4753) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY12.280 (CNY13.8764) |
| 2400+ | CNY12.050 (CNY13.6165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54819-1572Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3864195
Cut Tape3911965
Product Range54819 Series
Also Known As548191572, 54819-1572
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range54819 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
54819 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
