Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54599-1019Copy
Manufacturer Standard Lead Time29 weeks
Order Code2781911
Product Range54599 Series
Also Known As545991019, 54599-1019
Your Part Number
64 In Stock
275 more incoming. You can reserve stock now
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.670 (CNY192.8571) |
| 10+ | CNY168.800 (CNY190.744) |
| 25+ | CNY166.920 (CNY188.6196) |
| 100+ | CNY156.300 (CNY176.619) |
| 250+ | CNY148.900 (CNY168.257) |
| 500+ | CNY145.930 (CNY164.9009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.67 (CNY192.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54599-1019Copy
Manufacturer Standard Lead Time29 weeks
Order Code2781911
Product Range54599 Series
Also Known As545991019, 54599-1019
Technical Datasheet
No. of Contacts10Contacts
Connector TypeI/O
Contact Termination TypeSolder
Product Range54599 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (07-Nov-2024)
Technical Specifications
No. of Contacts
10Contacts
Connector Type
I/O
Product Range
54599 Series
Contact Plating
Gold Plated Contacts
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (07-Nov-2024)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014345
