Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54132-4097Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel4668247
Cut Tape4667727
Product RangeEasy-On 54132 Series
Also Known As541324097, 54132-4097
Your Part Number
6,581 In Stock
4,500 more incoming. You can reserve stock now
6,581 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.590 | CNY24.59 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.590 (CNY27.7867) |
| 112+ | CNY17.760 (CNY20.0688) |
| 337+ | CNY16.640 (CNY18.8032) |
| 900+ | CNY15.880 (CNY17.9444) |
| 2250+ | CNY15.570 (CNY17.5941) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4500+ | CNY15.140 (CNY17.1082) |
| 13500+ | CNY14.840 (CNY16.7692) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54132-4097Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel4668247
Cut Tape4667727
Product RangeEasy-On 54132 Series
Also Known As541324097, 54132-4097
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeEasy-On 54132 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact Plating0
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
40Contacts
Product Range
Easy-On 54132 Series
Contact Position
Bottom
Contact Plating
0
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
