Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53885-0508Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel3499295
Cut Tape3500634
Product RangeSlimStack 538850 Series
Also Known As538850508, 53885-0508
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.070 | CNY36.07 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.070 (CNY40.7591) |
| 75+ | CNY27.330 (CNY30.8829) |
| 225+ | CNY26.030 (CNY29.4139) |
| 600+ | CNY23.930 (CNY27.0409) |
| 1500+ | CNY23.460 (CNY26.5098) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY22.400 (CNY25.312) |
| 9000+ | CNY21.960 (CNY24.8148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53885-0508Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel3499295
Cut Tape3500634
Product RangeSlimStack 538850 Series
Also Known As538850508, 53885-0508
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 538850 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Contacts
50Contacts
Contact Material
Brass
Product Range
SlimStack 538850 Series
Contact Termination Type
Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
