Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53885-0308
Order Code
Full Reel3499294
Cut Tape3500633
Product RangeSlimStack 53885
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.800 | CNY21.80 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.800 (CNY24.634) |
| 75+ | CNY16.470 (CNY18.6111) |
| 225+ | CNY15.720 (CNY17.7636) |
| 600+ | CNY13.960 (CNY15.7748) |
| 1500+ | CNY13.470 (CNY15.2211) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY13.200 (CNY14.916) |
| 9000+ | CNY11.550 (CNY13.0515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53885-0308
Order Code
Full Reel3499294
Cut Tape3500633
Product RangeSlimStack 53885
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 53885
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Contacts
30Contacts
Contact Material
Brass
Product Range
SlimStack 53885
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
