Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53780-0670Copy
Order Code1355947
Product RangePanelMate 53780 Series
Also Known AsGTIN UPC EAN: 822348185153
Your Part Number
142 In Stock
Need more?
13 Next business day delivery available(Shanghai stock)
129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.180 (CNY19.4134) |
| 37+ | CNY14.620 (CNY16.5206) |
| 112+ | CNY12.430 (CNY14.0459) |
| 300+ | CNY11.760 (CNY13.2888) |
| 750+ | CNY11.090 (CNY12.5317) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.18 (CNY19.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53780-0670Copy
Order Code1355947
Product RangePanelMate 53780 Series
Also Known AsGTIN UPC EAN: 822348185153
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePanelMate 53780 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body Material-
Connector OrientationRight Angle
Contact Current Rating1A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ultra low-profile
- Spring box contact
- 0.90mm wipe length
- Durable blade-type header pins
- Fully-shrouded anti-flux wicking design
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
-
Contact Current Rating
1A
Pitch Spacing
1.25mm
No. of Contacts
6Contacts
Product Range
PanelMate 53780 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
