Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53627-0274Copy
Order Code
Full Reel3862625
Cut Tape3911189
Product RangeSlimStack 53627 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.110 | CNY28.11 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.110 (CNY31.7643) |
| 17+ | CNY21.670 (CNY24.4871) |
| 52+ | CNY21.290 (CNY24.0577) |
| 140+ | CNY20.270 (CNY22.9051) |
| 350+ | CNY19.010 (CNY21.4813) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 700+ | CNY18.520 (CNY20.9276) |
| 2100+ | CNY17.450 (CNY19.7185) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53627-0274Copy
Order Code
Full Reel3862625
Cut Tape3911189
Product RangeSlimStack 53627 Series
Technical Datasheet
Product RangeSlimStack 53627 Series
No. of Contacts20Contacts
GenderHeader
Pitch Spacing0.635mm
Connector TypeStacking
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Connector MountingSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SlimStack 53627 Series
Gender
Header
Connector Type
Stacking
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount
No. of Contacts
20Contacts
Pitch Spacing
0.635mm
Contact Termination Type
Solder
Stacking Height
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000966
