Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53517-0330Copy
Manufacturer Standard Lead Time37 weeks
Order Code3865301
Product RangeMini-Lock 53517 Series
Also Known As535170330, 53517-0330
Your Part Number
262 In Stock
Need more?
262 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.770 (CNY4.2601) |
| 100+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.150 (CNY3.5595) |
| 1000+ | CNY2.850 (CNY3.2205) |
| 2000+ | CNY2.840 (CNY3.2092) |
| 3000+ | CNY2.820 (CNY3.1866) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.70 (CNY42.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53517-0330Copy
Manufacturer Standard Lead Time37 weeks
Order Code3865301
Product RangeMini-Lock 53517 Series
Also Known As535170330, 53517-0330
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Lock 53517 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3.5A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
3.5A
Pitch Spacing
2.5mm
No. of Contacts
3Contacts
Product Range
Mini-Lock 53517 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
