Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53259-0229Copy
Manufacturer Standard Lead Time34 weeks
Order Code3221889
Product RangeMighty-SPOX 53259 Series
Also Known As532590229, 53259-0229
Your Part Number
1,955 In Stock
Need more?
1,955 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.920 (CNY4.4296) |
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.740 (CNY3.0962) |
| 2000+ | CNY2.690 (CNY3.0397) |
| 3000+ | CNY2.640 (CNY2.9832) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.20 (CNY44.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53259-0229Copy
Manufacturer Standard Lead Time34 weeks
Order Code3221889
Product RangeMighty-SPOX 53259 Series
Also Known As532590229, 53259-0229
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMighty-SPOX 53259 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector OrientationRight Angle
Contact Current Rating5.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Current Rating
5.5A
Pitch Spacing
3.5mm
No. of Contacts
2Contacts
Product Range
Mighty-SPOX 53259 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
