Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53258-1029Copy
Manufacturer Standard Lead Time53 weeks
Order Code3863233
Product RangeMighty-SPOX 53258 Series
Also Known As532581029, 53258-1029
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY18.070 (CNY20.4191) |
| 100+ | CNY15.370 (CNY17.3681) |
| 500+ | CNY13.710 (CNY15.4923) |
| 1000+ | CNY12.810 (CNY14.4753) |
| 2000+ | CNY12.760 (CNY14.4188) |
| 3000+ | CNY12.350 (CNY13.9555) |
Price for:Each
Minimum: 10
Multiple: 10
CNY180.70 (CNY204.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53258-1029Copy
Manufacturer Standard Lead Time53 weeks
Order Code3863233
Product RangeMighty-SPOX 53258 Series
Also Known As532581029, 53258-1029
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMighty-SPOX 53258 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector OrientationStraight
Contact Current Rating5.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Current Rating
5.5A
Pitch Spacing
3.5mm
No. of Contacts
10Contacts
Product Range
Mighty-SPOX 53258 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
