Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53254-0770Copy
Order Code2502000
Product RangeMicro-Latch 53254 Series
Also Known AsGTIN UPC EAN: 756054354193
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No53254-0770Copy
Order Code2502000
Product RangeMicro-Latch 53254 Series
Also Known AsGTIN UPC EAN: 756054354193
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Latch 53254 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-Latch Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock provides better terminal retention
- Polarizing feature ensures accurate mating orientation
- 22AWG to 30AWG cables are used
Applications
Consumer Electronics, Medical, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
Pitch Spacing
2mm
No. of Contacts
7Contacts
Product Range
Micro-Latch 53254 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372
