Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53253-0270Copy
Manufacturer Standard Lead Time14 weeks
Order Code1392140
Product RangeMicro-Latch 53253 Series
Also Known As532530270, 53253-0270
Your Part Number
9,688 In Stock
Need more?
180 Delivery in 3-4 Business Days(SG stock)
9,508 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.400 (CNY1.582) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.991 (CNY1.1198) |
| 2000+ | CNY0.922 (CNY1.0419) |
| 3000+ | CNY0.852 (CNY0.9628) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.00 (CNY15.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53253-0270Copy
Manufacturer Standard Lead Time14 weeks
Order Code1392140
Product RangeMicro-Latch 53253 Series
Also Known As532530270, 53253-0270
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Latch 53253 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Friction lock
- Straight and right angle headers
- Polarizing features
Applications
Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
Micro-Latch 53253 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 53253-0270
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
